MP6538GV-Z

Monolithic Power Systems (MPS)
946-MP6538GV-Z
MP6538GV-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 100V, Three-Phase BL DC Motor Pre-Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.976

Stock:
2.976 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 2,22 €
1,66 € 16,60 €
1,51 € 37,75 €
1,36 € 136,00 €
1,29 € 322,50 €
1,24 € 620,00 €
1,20 € 1.200,00 €
1,16 € 2.900,00 €
Full Reel (Order in multiples of 5000)
1,10 € 5.500,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Brushless DC Motor Controllers
3 Phase
1 A
700 uA
- 40 C
+ 125 C
SMD/SMT
QFN-28
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Output Voltage: 12 V
Pd - Power Dissipation: 3.1 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6538
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 100 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99