MP6519GQ-Z

Monolithic Power Systems (MPS)
946-MP6519GQ-Z
MP6519GQ-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.5V - 28V, 5A, H-Bridge Current Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.701

Stock:
2.701 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,31 € 2,31 €
1,72 € 17,20 €
1,57 € 39,25 €
1,41 € 141,00 €
1,33 € 332,50 €
1,30 € 650,00 €
1,25 € 1.250,00 €
1,23 € 3.075,00 €
Full Reel (Order in multiples of 5000)
1,18 € 5.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,62 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6519GQ-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 2.5V - 28V, 5A, H-Bridge Current Reg

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Fan / Motor Controllers / Drivers
Half Bridge
5 A
370 uA
- 40 C
+ 125 C
SMD/SMT
QFN-19
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 2.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6519
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.5 V
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.