MP6519AGQ-P

Monolithic Power Systems (MPS)
946-MP6519AGQ-P
MP6519AGQ-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.5V to 28V, 5A, Full H-Bridge Current Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181
Can Dispatch Immediately
On Order:
500
Expected 6/2/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,62 € 2,62 €
1,96 € 19,60 €
1,80 € 45,00 €
1,62 € 162,00 €
1,53 € 382,50 €
1,47 € 735,00 €
1,39 € 1.390,00 €
1,36 € 3.400,00 €
1,33 € 6.650,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
H-Bridge Drivers
H-Bridge Current Regulator
12 V
5 A
1 uA
- 40 C
+ 125 C
SMD/SMT
QFN-19
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Outputs: 1 Output
Operating Frequency: 30 kHz to 300 kHz
Pd - Power Dissipation: 2.5 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6519A
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99