MP6518AGF

Monolithic Power Systems (MPS)
946-MP6518AGF
MP6518AGF

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 8.5V to 35Vin, 1.5A Stepper Motor Driver with Integrated MOSFETs

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Stepper Motor Controllers / Drivers
Bipolar Stepper Motor Driver
1.5 A
1.5 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pd - Power Dissipation: 3.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6518
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6518 Stepper Motor Drivers

MPS MP6518 Stepper Motor Drivers come in a compact TSSOP-28 package with built-in micro stepping translator. These drivers operate at 8V to 35V input voltage range and provide 3.3 and 5V compatible logic supply. These MP6518 drivers operate bipolar stepper motor in full, half, quarter, and eighth step modes. Safety features include over-current protection, input overvoltage protection, and under voltage protection. Applications include bipolar stepper motors, printers, textile machines and security cameras.