MP6514GGU-P

Monolithic Power Systems (MPS)
946-MP6514GGU-P
MP6514GGU-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers NRFND: For New Designs, Recommend MP6513

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,17 € 11,70 €
1,05 € 26,25 €
0,859 € 85,90 €
0,749 € 187,25 €
Full Reel (Order in multiples of 500)
0,559 € 279,50 €
0,531 € 531,00 €
0,513 € 1.282,50 €
0,501 € 2.505,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Half-Bridge Drivers
H-Bridge Motor Driver
750 uA
- 40 C
+ 125 C
SMD/SMT
UTQFN-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 1.39 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6514
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99