MP6513GJ-P

Monolithic Power Systems (MPS)
946-MP6513GJ-P
MP6513GJ-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 2.5V-21V 0.8A Half Bridge Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 985

Stock:
985 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,776 € 7,76 €
0,702 € 17,55 €
0,621 € 62,10 €
0,582 € 145,50 €
Full Reel (Order in multiples of 500)
0,507 € 253,50 €
0,495 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,73 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6513GJ-Z
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 2.5V-21V 0.8A Half Bridge Motor Driver

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
800 mA
820 uA
- 40 C
+ 125 C
SMD/SMT
TSOT23-6
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Outputs: 2 Output
Pd - Power Dissipation: 1.14 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6513
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 21 V
Supply Voltage - Min: 2.5 V
Unit Weight: 246,784 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99