MP6510DM-LF-P

Monolithic Power Systems (MPS)
946-MP6510DM-LF-P
MP6510DM-LF-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Single Phase BLDC Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,34 € 13,40 €
1,22 € 30,50 €
1,09 € 109,00 €
1,03 € 257,50 €
Full Reel (Order in multiples of 500)
0,963 € 481,50 €
0,937 € 937,00 €
0,929 € 2.322,50 €
0,912 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Brushless DC Motor Controllers
Single Phase
1.2 A
1.4 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pd - Power Dissipation: 1.17 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
EAR99