MP6501AGF-P

Monolithic Power Systems (MPS)
946-MP6501AGF-P
MP6501AGF-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 8.5V to 35Vin, 2.5A Stepper Motor Driver with Integrated MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,64 € 820,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Stepper Motor Controllers / Drivers
Full Bridge
2.5 A
7 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-EP-28
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 525 kHz
Output Voltage: 3.3 V
Pd - Power Dissipation: 3.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.