MP6500GF-P

Monolithic Power Systems (MPS)
946-MP6500GF-P
MP6500GF-P

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 35V, 2.5A, Stepper Motor Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,68 € 26,80 €
2,45 € 61,25 €
2,30 € 230,00 €
2,25 € 562,50 €
Full Reel (Order in multiples of 500)
1,67 € 835,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,49 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP6500GF-Z
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 35V, 2.5A, Stepper Motor Driver

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
Stepper Motor Controllers / Drivers
Full Bridge
2.5 A
1.5 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-EP-28
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Pd - Power Dissipation: 3.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6500G
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

MP6x00 Stepper Motor Drivers

Monolithic Power Systems (MPS) MP6x00 Stepper Motor Drivers are designed with a built-in translator and current regulation. These motor drivers operate from a supply voltage of up to 35V and can deliver motor currents up to 2.5A. The MP6x00 stepper motor drivers operate a bipolar stepper motor in full, half, quarter, or eighth-step modes. The high integration and small package size make the MP6x00 a space-saving and cost-effective solution for bipolar stepper motor drives. Features include Over-current Protection (OCP), input Overvoltage Protection (OVP), Under-Voltage Lockout (UVLO), and thermal shutdown. The MP6x00 stepper motor drivers are available in QFN-24 and TSSOP-28 packages. These stepper motor drivers are ideally used in bipolar stepper motors and printers.