MP6420GJ-P

Monolithic Power Systems (MPS)
946-MP6420GJ-P
MP6420GJ-P

Mfr.:

Description:
Battery Management Battery Protection IC for 2/3 Series Cell Li-Ion with Integrated Protective FET and PTC Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,804 € 8,04 €
0,728 € 18,20 €
0,642 € 64,20 €
0,602 € 150,50 €
Full Reel (Order in multiples of 500)
0,577 € 288,50 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
Battery Protection
Lithium-ion
4.2 V to 4.8 V
3.6 V to 18 V
TSOT-23-8
SMD/SMT
MP6420
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 uA
Product Type: Battery Management
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6420 Battery Protection IC

Monolithic Power Systems (MPS) MP6420 Battery Protection IC is intended for 2-/3-series cell Li-Ion with an integrated protective MOSFET and PTC interface in a TSOT23-8 package. The MP6420 battery protection IC offers a ±25mV, high-accuracy, over-charge threshold allowing monitoring of all series battery pack conditions.