MP6411GS-P

Monolithic Power Systems (MPS)
946-MP6411GS-P
MP6411GS-P

Mfr.:

Description:
Supervisory Circuits Windowed Watchdog Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
1,65 € 16,50 €
1,51 € 37,75 €
1,30 € 130,00 €
1,22 € 305,00 €
Full Reel (Order in multiples of 500)
0,886 € 443,00 €
0,851 € 851,00 €
0,826 € 2.065,00 €
0,818 € 4.090,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Supervisory Circuits
Voltage Monitor
SMD/SMT
SOIC-8
5 V
1 Input
Watchdog
No Backup
5.2 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.3 W
Product Type: Supervisory Circuits
Quiescent Current: 16 uA
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99