MP6402DQT-EF-LF-Z

Monolithic Power Systems (MPS)
946-MP6402DQTEFLFZ
MP6402DQT-EF-LF-Z

Mfr.:

Description:
LDO Voltage Regulators Dual High PSRR Linear Regulator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,724 € 3.620,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TQFN-8
900 mV to 3.3 V
500 mA
2 Output
Positive
400 uA
2.5 V
5.5 V
60 dB
Adjustable
- 40 C
+ 125 C
260 mV
MP6402
Reel
Brand: Monolithic Power Systems (MPS)
Line Regulation: 0.1 %/V
Load Regulation: 50 mV
Pd - Power Dissipation: 2.6 W
Product: Dual Linear Regulators with Integrated Reset IC
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.