MP6402DQT-EF-LF-P

Monolithic Power Systems (MPS)
946-MP6402DQTEFLFP
MP6402DQT-EF-LF-P

Mfr.:

Description:
LDO Voltage Regulators Dual High PSRR Linear Regulator

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,82 € 1,82 €
1,34 € 13,40 €
1,22 € 30,50 €
1,09 € 109,00 €
1,03 € 257,50 €
Full Reel (Order in multiples of 500)
0,963 € 481,50 €
0,92 € 920,00 €
0,903 € 2.257,50 €
0,877 € 4.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TQFN-8
900 mV to 3.3 V
500 mA
2 Output
Positive
400 uA
2.5 V
5.5 V
60 dB
Adjustable
- 40 C
+ 125 C
260 mV
MP6402
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Line Regulation: 0.1 %/V
Load Regulation: 50 mV
Pd - Power Dissipation: 2.6 W
Product: Dual Linear Regulators with Integrated Reset IC
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.