MP6402DN-LF-Z

Monolithic Power Systems (MPS)
946-MP6402DNLFZ
MP6402DN-LF-Z

Mfr.:

Description:
LDO Voltage Regulators Dual, High PSRR 500mA Linear Reg

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,717 € 1.792,50 €
0,707 € 3.535,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
900 mV to 3.3 V
500 mA
2 Output
Positive
400 uA
2.5 V
5.5 V
60 dB
Adjustable
- 40 C
+ 125 C
260 mV
MP6402
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Line Regulation: 0.1 %/V
Load Regulation: 50 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.2 W
Product: Dual Linear Regulators with Integrated Reset IC
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99