MP6400DJ-12-LF-P

Monolithic Power Systems (MPS)
946-MP6400DJ12LFP
MP6400DJ-12-LF-P

Mfr.:

Description:
Supervisory Circuits Low Quiescent Prog Delay Spv Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
1,36 € 13,60 €
1,21 € 30,25 €
1,01 € 101,00 €
0,946 € 236,50 €
Full Reel (Order in multiples of 500)
0,696 € 348,00 €
0,642 € 642,00 €
0,63 € 2.520,00 €
0,61 € 4.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSOT-23-6
1.12 V
1 Input
Open Drain
Manual Reset
No Watchdog
No Backup
380 ms
6 V
- 40 C
+ 85 C
1 %
MP6400
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 1.85 uA
Pd - Power Dissipation: 570 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MP6400 Supervisory Circuit

MPS MP6400 Supervisory Circuit is a microprocessor that monitors and provides reset function for system voltages from 0.4V. Two versions are available: reset voltage is either factory-set or user-adjustable. MP6400 features a very low quiescent current of 1.6µA, making it ideally suited for battery-powered applications.