MP6400DG-25-LF-P

Monolithic Power Systems (MPS)
946-MP6400DG25LFP
MP6400DG-25-LF-P

Mfr.:

Description:
Supervisory Circuits Low Quiescent Delay Supv Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,23 € 2,23 €
1,79 € 17,90 €
1,71 € 42,75 €
1,58 € 158,00 €
1,47 € 367,50 €
Full Reel (Order in multiples of 500)
0,733 € 366,50 €
0,676 € 676,00 €
0,66 € 2.640,00 €
0,64 € 5.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
QFN-6
2.33 V
1 Input
Open Drain
Manual Reset
No Watchdog
No Backup
380 ms
6 V
- 40 C
+ 85 C
1 %
MP6400
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 1.85 uA
Pd - Power Dissipation: 2.5 W
Product Type: Supervisory Circuits
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MP6400 Supervisory Circuit

MPS MP6400 Supervisory Circuit is a microprocessor that monitors and provides reset function for system voltages from 0.4V. Two versions are available: reset voltage is either factory-set or user-adjustable. MP6400 features a very low quiescent current of 1.6µA, making it ideally suited for battery-powered applications.