MP62550DGT-LF-Z

Monolithic Power Systems (MPS)
946-MP62550DGTLFZ
MP62550DGT-LF-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution 1Ch .06-1.7A Current Limit Power Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,599 € 2.995,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,55 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP62550DGT-LF-P
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution 1Ch .06-1.7A Current Limit Power Switch

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Active Low
1 Output
1.5 A
1.7 A
135 mOhms
3 ms
30 ms
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TQFN-6
MP62550
Reel
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 1.56 W
Product: Power Distribution Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.