MP5991GLU-Z

Monolithic Power Systems (MPS)
946-MP5991GLU-Z
MP5991GLU-Z

Mfr.:

Description:
Hot Swap Voltage Controllers 16V, 50A, 1mohm RDS(ON), Hot-Swap Intelli-Fuse Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
10.000
Expected 1/15/2027
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,71 € 3,71 €
2,80 € 28,00 €
2,54 € 63,50 €
2,29 € 229,00 €
2,18 € 545,00 €
2,16 € 1.080,00 €
Full Reel (Order in multiples of 5000)
2,00 € 10.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,69 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
100 A
16 V
4 V
2.5 mA
- 40 C
+ 125 C
SMD/SMT
LGA-32
Reel
Cut Tape
MouseReel
No
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input / Supply Voltage - Max: 16 V
Input / Supply Voltage - Min: 4 V
Moisture Sensitive: Yes
Pd - Power Dissipation: 5.68 W
Product Type: Hot Swap Voltage Controllers
Series: MP5991
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99