MP5610GQG-Z

Monolithic Power Systems (MPS)
946-MP5610GQG-Z
MP5610GQG-Z

Mfr.:

Description:
Switching Voltage Regulators 2.7V-5.5Vin, 1.2MHz, Dual Channel LCD Bias Supply for Small LCD Panels

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,499 € 2.495,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5610GQG-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 2.7V-5.5Vin, 1.2MHz, Dual Channel LCD Bi

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-10
5.8 V
50 mA
2 Output
2.7 V
5.5 V
450 uA
1.2 MHz
- 40 C
+ 125 C
MP5610
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: LCD Bias Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.