MP5496GR-0001-P

Monolithic Power Systems (MPS)
946-MP5496GR-0001-P
MP5496GR-0001-P

Mfr.:

Description:
Power Management Specialised - PMIC 2.8V-5.5V,PMIC with Four 4.5A/2.5A/4A/2A Bucks,5 LDOs,and Flexible System Settings via I2C and OTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
2,78 € 27,80 €
2,55 € 63,75 €
2,31 € 231,00 €
2,19 € 547,50 €
Full Reel (Order in multiples of 500)
2,12 € 1.060,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,37 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MP5496
Voltage Regulator and LDO Regulator
SMD/SMT
QFN-28
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: EVKT-MP5496
Input Voltage Range: 2.8 V to 5.5 V
Operating Supply Current: 420 uA
Operating Supply Voltage: 2.8 V to 5.5 V
Pd - Power Dissipation: 2.84 W
Product: Power Management Ics
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000