MP5475GU-0000-P

Monolithic Power Systems (MPS)
946-MP5475GU-0000-P
MP5475GU-0000-P

Mfr.:

Description:
Power Management Specialised - PMIC Fully Integrated 12V, 6A, Quad-Buck PMIC with I2C, Telemetry and Flexible System Configurations

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,26 € 2.130,00 €
4,10 € 4.100,00 €
4,02 € 10.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
8,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Specialised - PMIC
RoHS:  
MP5475
Quad-Buck Converter
SMD/SMT
QFN-35
6 A
16 V
3 V
1.8 V
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 3 V to 16 V
Operating Supply Voltage: 3 V to 16 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: MP5475GU-0000-P
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
8542399000

MP5475 Power Management ICs (PMICs)

Monolithic Power Systems (MPS) MP5475 Power Management Integrated Circuits are complete PMICs that integrate four high-efficiency step-down DC/DC converters and a flexible logic interface. These PMICs feature adaptive Constant-On-Time (COT) control for ultra-fast transient response, 500kHz to 2MHz switching frequency, and pre-biased start-up. The MP5475 PMICs support Multiple-Time Programmable (MTP) memory function, selectable Pulse-Frequency Modulation (PFM)/Pulse-Width Modulation (PWM) mode, and current limit via the I2C.