MP5056GQV-P

Monolithic Power Systems (MPS)
946-MP5056GQV-P
MP5056GQV-P

Mfr.:

Description:
Hot Swap Voltage Controllers 28V, 15A adjustable current limit, 7mohm RDS(ON), +/-10% current monitor accuracy, Hot-Swap Protection Device with Current Monitoring,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,03 € 20,30 €
1,87 € 46,75 €
1,63 € 163,00 €
1,55 € 387,50 €
Full Reel (Order in multiples of 500)
1,31 € 655,00 €
1,10 € 1.100,00 €
1,04 € 2.600,00 €
1,02 € 5.100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Hot Swap Voltage Controllers
RoHS:  
Hot Swap Protection Devices
5 A to 15 A
28 V
6 V
8 Channel
1 mA
- 40 C
+ 125 C
SMD/SMT
QFN-22
Reel
Cut Tape
No
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input / Supply Voltage - Max: 28 V
Input / Supply Voltage - Min: 6 V
Pd - Power Dissipation: 215 W
Product Type: Hot Swap Voltage Controllers
Series: MP5056
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MP5056 Hot Swap Voltage Controllers

Monolithic Power Systems (MPS) MP5056 Hot Swap Voltage Controllers are designed to protect circuitry on its output from transients on its input. These controllers' maximum output load is current-limited using a sense FET topology. The MP5056 voltage controllers include an IMON option that produces a voltage proportional to the current flowing through the power device. These voltage controllers protection features include current-limit protection, thermal shutdown, damaged MOSFET detection, and Under-Voltage Lockout protection (UVLO). The MP5056 controllers' total short-circuit response time is about 200ns. These controllers are available in a QFN-22 (3mm x 5mm) package. The MP5056 devices are ideal for voltage controllers and are suitable for applications such as hot swaps, home appliances, PC cards, and storage devices.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.