MP5048AGU-P

Monolithic Power Systems (MPS)
946-MP5048AGUP
MP5048AGU-P

Mfr.:

Description:
Hot Swap Voltage Controllers 60V, 4A, 14mohm Rdson, Hot-Swap Intelli-Fuse Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 6/5/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €
3,57 € 35,70 €
3,35 € 83,75 €
2,92 € 292,00 €
2,77 € 692,50 €
Full Reel (Order in multiples of 500)
2,48 € 1.240,00 €
2,07 € 2.070,00 €
1,98 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
6.85 A
60 V
24 V
1 Channel
2.4 mA
- 40 C
+ 125 C
SMD/SMT
QFN-30
Reel
Cut Tape
No
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input / Supply Voltage - Max: 60 V
Input / Supply Voltage - Min: 24 V
Pd - Power Dissipation: 5.58 W
Product Type: Hot Swap Voltage Controllers
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99