MP5036GJ-P

Monolithic Power Systems (MPS)
946-MP5036GJ-P
MP5036GJ-P

Mfr.:

Description:
Power Switch ICs - Power Distribution 12V, 0.4A-5A Current Limit Switch with Over Voltage Clamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:
794 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,832 € 8,32 €
0,755 € 18,88 €
0,668 € 66,80 €
0,627 € 156,75 €
Full Reel (Order in multiples of 500)
0,601 € 300,50 €
0,571 € 571,00 €
0,553 € 1.382,50 €
0,546 € 2.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,80 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5036GJ-Z
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution 12V, 0.4A-5A Current Limit Switch with Over Voltage Clamp

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Product: Current Monitors
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 2.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP5036 Current Limit Switch

Monolithic Power Systems (MPS) MP5036 Current Limit Switch is a protection device designed to protect circuitry on the output from transients on the input. This MPS switch also protects the input from undesired shorts and transients from the output.