MP5032GJ-P

Monolithic Power Systems (MPS)
946-MP5032GJ-P
MP5032GJ-P

Mfr.:

Description:
USB Switch ICs 3.6V- 14V, QC3.0 Controller with Integrated Current Limit Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,811 € 81,10 €
0,763 € 190,75 €
Full Reel (Order in multiples of 500)
0,733 € 366,50 €
0,676 € 676,00 €
0,668 € 2.672,00 €
0,653 € 5.224,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,05 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5032GJ-Z
Monolithic Power Systems (MPS)
USB Switch ICs 3.6V- 14V, QC3.0 Con troller with Integr

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: USB Switch ICs
RoHS:  
USB Controllers
40 mOhms
3.6 V to 14 V
- 40 C
+ 125 C
SMD/SMT
TSOT-23-8
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Current: 250 uA
Pd - Power Dissipation: 1.89 W
Product Type: USB Switch ICs
Series: MP5032
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 14 V
Supply Voltage - Min: 3.6 V
Switch Continuous Current: 3 A
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310030
ECCN:
EAR99