MP5021GQV-Z

Monolithic Power Systems (MPS)
946-MP5021GQVZ
MP5021GQV-Z

Mfr.:

Description:
Hot Swap Voltage Controllers 12V, 7m RDSon Hot Swap Protection

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,31 € 11.550,00 €

Possible Replacement

Monolithic Power Systems (MPS) MP5021BGQV-Z
Monolithic Power Systems (MPS)
Hot Swap Voltage Controllers 12V, 7mohm RDSon Hot-Swap Protection Device with Current Monitoring

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
16 V
8 V
- 40 C
+ 125 C
SMD/SMT
QFN-22
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Pd - Power Dissipation: 2.7 W
Product Type: Hot Swap Voltage Controllers
Series: MP5021
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.