MP5021BGQV-P

Monolithic Power Systems (MPS)
946-MP5021BGQV-P
MP5021BGQV-P

Mfr.:

Description:
Hot Swap Voltage Controllers 12V, 7mO RDSon Hot-S wap Protection Devi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
2,64 € 1.320,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,32 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5021BGQV-Z
Monolithic Power Systems (MPS)
Hot Swap Voltage Controllers 12V, 7mohm RDSon Hot-Swap Protection Device with Current Monitoring

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
5 A to 15 A
16 V
4.8 V
1 Channel
2 mA
- 40 C
+ 125 C
SMD/SMT
QFN-22
Reel
Brand: Monolithic Power Systems (MPS)
Input / Supply Voltage - Max: 16 V
Input / Supply Voltage - Min: 4.8 V
Pd - Power Dissipation: 2.7 W
Product Type: Hot Swap Voltage Controllers
Series: MP5021
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 255 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP502B Voltage Controllers

MPS MP5021B Voltage Controllers are Hot-Swap protection devices designed to protect circuitry on its output from transients on its inputs. These 12V controllers operate at 4.8V to 16V input range and provide ±5% current monitor accuracy. Fault protections include current-limit protection, thermal shutdown, and damaged MOSFET detection. MP5021B also features programmable EN blanking time, under/overvoltage lockout, and small QFN-22 (3mm x 5mm) package. Applications include laptops, disk drives, hot swappable, and PC cards.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.