MP5016GQH-Z

Monolithic Power Systems (MPS)
946-MP5016GQH-Z
MP5016GQH-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.7 - 15V, 0.7 - 5A, Current Limit Switch with Over-Voltage Clamp and Reverse Blocking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.916

Stock:
1.916
Can Dispatch Immediately
On Order:
5.000
Expected 9/17/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,85 € 8,50 €
0,771 € 19,28 €
0,682 € 68,20 €
0,641 € 160,25 €
0,615 € 307,50 €
0,599 € 599,00 €
0,59 € 1.475,00 €
Full Reel (Order in multiples of 5000)
0,558 € 2.790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,15 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5016GQH-P
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution 2.7 - 15V, 0.7 - 5A, Current Limit Switc

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
700 mA to 5 A
- 40 C
+ 125 C
SMD/SMT
QFN-10
MP5016
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Distribution
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2.7 V
Unit Weight: 68,509 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

MP5016/MP5016H Current Limit Switches

Monolithic Power Systems (MPS) MP5016/MP5016H Current Limit Switches are designed to protect circuitry on the output from transients on the input. These Monolithic Power Systems switches protect the input from undesired shorts and transients from the output. The MP5016/MP5016H switches current limits the maximum load at the output and controls the current limit's magnitude through an external resistor from ILIMIT to GND. The output voltage is limited by the output Over-Voltage Protection (OVP) function, and the MODE connection can set this clamp voltage. The MP5016/MP5016H current limit switches block current flowing from the output to the input when the IC is in enable off, power shutdown, or thermal shutdown.