MP5016GQH-L-P

Monolithic Power Systems (MPS)
946-MP5016GQH-L-P
MP5016GQH-L-P

Mfr.:

Description:
Power Switch ICs - Power Distribution 2.7-15V,0.7-5A,Current Limit Switch with Over-Voltage Clamp and Reverse Blocking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,894 € 89,40 €
0,839 € 209,75 €
Full Reel (Order in multiples of 500)
0,796 € 398,00 €
0,789 € 789,00 €
0,762 € 1.905,00 €
0,752 € 3.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,17 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5016GQH-L-Z
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution 2.7-15V,0.7-5A,Current Limit Switch with Over-Voltage Clamp and Reverse Blocking

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
2.5 A
- 40 C
+ 125 C
SMD/SMT
QFN-10
MP5016
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 2.23 W
Product: PCI Power Management
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.