MP5010BDQ-LF-Z

Monolithic Power Systems (MPS)
946-MP5010BDQLFZ
MP5010BDQ-LF-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution Prgrmbl Crrnt- Limit Swtch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.089

Stock:
2.089 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2089 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,14 € 11,40 €
1,02 € 25,50 €
0,839 € 83,90 €
0,732 € 183,00 €
0,693 € 346,50 €
0,583 € 583,00 €
Full Reel (Order in multiples of 5000)
0,494 € 2.470,00 €
0,485 € 4.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,59 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5010BDQ-LF-P
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution Prgrmbl Crrnt- Limit Swtch

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Programmable
- 40 C
+ 125 C
SMD/SMT
QFN-10
MP5010
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Controllers & Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Unit Weight: 324,450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99