MP5010ADQ-LF-Z

Monolithic Power Systems (MPS)
946-MP5010ADQLFZ
MP5010ADQ-LF-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution Prgrmbl Crrnt- Limit Swtch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,785 € 7,85 €
0,71 € 17,75 €
0,628 € 62,80 €
0,588 € 147,00 €
0,565 € 282,50 €
0,539 € 539,00 €
0,531 € 1.327,50 €
Full Reel (Order in multiples of 5000)
0,53 € 2.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,22 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5010ADQ-LF-P
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution Prgrmbl Crrnt- Limit Swtch

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Programmable
- 40 C
+ 125 C
SMD/SMT
QFN-10
MP5010
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Controllers & Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Unit Weight: 195,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99