MP5007DQ-LF-P

Monolithic Power Systems (MPS)
946-MP5007DQLFP
MP5007DQ-LF-P

Mfr.:

Description:
Power Switch ICs - Power Distribution 5V 1A-5A Prog Current Limit Switch

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,44 € 14,40 €
1,31 € 32,75 €
1,17 € 117,00 €
1,10 € 275,00 €
Full Reel (Order in multiples of 500)
1,04 € 520,00 €
0,998 € 998,00 €
0,972 € 2.430,00 €
0,946 € 4.730,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
5 A
2.1 A
43 mOhms
4 V to 6 V
- 40 C
+ 85 C
SMD/SMT
QFN-10
MP5007
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 2.5 W
Product: Programmable Current Limit Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99