MP5000ADQ-LF-Z

Monolithic Power Systems (MPS)
946-MP5000ADQ-LF-Z
MP5000ADQ-LF-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution 12V,5A Programmable Current Limit Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.911

Stock:
1.911 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,759 € 7,59 €
0,686 € 17,15 €
0,607 € 60,70 €
0,569 € 142,25 €
0,547 € 273,50 €
0,528 € 528,00 €
0,508 € 1.270,00 €
Full Reel (Order in multiples of 5000)
0,506 € 2.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5000ADQ-LF-P
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution 12V,5A Programmable Current Limit Switch

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
5 A
12 V
- 40 C
+ 125 C
SMD/SMT
QFN-10
MP5000
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 2.5 W
Product: Controllers & Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 10 V
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99