MP4864AGBD

Monolithic Power Systems (MPS)
946-MP4864AGBD
MP4864AGBD

Mfr.:

Description:
Analogue Switch ICs 64-Channel, High-Voltage, SPSTAnalog Switch with Output Bleed Resistors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 758

Stock:
758 Can Dispatch Immediately
Quantities greater than 758 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,61 € 47,61 €
39,65 € 396,50 €
37,42 € 935,50 €
36,63 € 3.663,00 €
2.400 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
BGA-144
64 Channel
64 x SPST
14 Ohms
2.7 V
5.5 V
10 V
14 V
2 us
2 us
- 25 C
+ 125 C
Tray
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 1200
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP4864A SPST Analog Switch

Monolithic Power Systems (MPS) MP4864A SPST Analog Switch is a 64-channel, high-voltage, single-pole single-throw (SPST) analog switch that includes integrated output bleed resistors intended for medical ultrasound imaging applications. The MP4864A is optimized to multiplex the transmit and receive voltages to and from multiple piezoelectric transducers (PZTs). A 64-bit serial shift register manages the output switches, followed by a 64-bit data latch. A data out (DOUT) pin enables multiple switches to cascade together, minimizing the number of input/output (I/O) control lines. A logic high signal in the data latch turns on the corresponding analog switch, while a logic low signal turns it off.