MP4835AGRD-T

Monolithic Power Systems (MPS)
946-MP4835AGRD-T
MP4835AGRD-T

Mfr.:

Description:
Analogue Switch ICs 32-Channel High Voltage Analog Switch with Output Bleed Resistors and 5.0V Bias

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 470

Stock:
470 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,99 € 25,99 €
21,00 € 210,00 €
19,75 € 493,75 €
18,75 € 1.875,00 €
18,08 € 4.520,00 €
17,72 € 8.860,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
QFN-72
32 Channel
32 x SPST
14 Ohms
2.7 V
5.5 V
2 us
2 us
- 25 C
+ 125 C
MP4835
Tray
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Switches: 6 Switch
Operating Supply Voltage: 3.3 V, 5 V
Pd - Power Dissipation: 6.7 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 1200
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP4835A 32-Channel High-Voltage Analog Switch

Monolithic Power Systems (MPS) MP4835A 32-Channel High-Voltage Analog Switch is a single-pole, single-throw (SPST) analog switch with integrated output bleed resistors. The MP4835A is optimized for medical ultrasound imaging applications and can also be used for non-destructive testing (NDT) applications. The MP4835A can multiplex high transmission voltages to the selected piezoelectric transducer (PZT) and can multiplex the small analog echo signal to the selected receiver.