MP4833AGBN-T

Monolithic Power Systems (MPS)
946-MP4833AGBN-T
MP4833AGBN-T

Mfr.:

Description:
Analogue Switch ICs 32-Channel, High-Voltage Analog Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 240 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,79 € 31,79 €
25,84 € 258,40 €
24,36 € 609,00 €
22,72 € 2.272,00 €
21,95 € 5.487,50 €
2.600 Quote

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
BGA-80
32 Channel
32 x SPST
24 Ohms
2.7 V
5.5 V
2 us
2 us
- 25 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Switches: 32 Switch
Operating Supply Voltage: 2.7 V to 5.5 V
Pd - Power Dissipation: 2.9 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 1300
Subcategory: Switch ICs
Supply Current - Max: 8 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99