MP4571GQBE-P

Monolithic Power Systems (MPS)
946-MP4571GQBE-P
MP4571GQBE-P

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, 1A, 60V, Fully Integrated Synchronous Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 755,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
QFN-12
Buck
1 A
1 Output
40 uA
400 kHz to 2.2 MHz
- 40 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Input Voltage: 4.5 V to 60 V
Operating Supply Current: 2 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0