MP4425AGQB-P

Monolithic Power Systems (MPS)
946-MP4425AGQB-P
MP4425AGQB-P

Mfr.:

Description:
LED Lighting Driver ICs High Efficiency 1.5A, 36V, 2.2MHz Synchronous Step Down LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 697 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,21 € 22,10 €
2,02 € 50,50 €
1,81 € 181,00 €
1,71 € 427,50 €
Full Reel (Order in multiples of 500)
1,58 € 790,00 €
1,54 € 3.850,00 €
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
36 V
4 V
2.2 MHz
Adjustable
- 40 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 36 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 800 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP4425A Step-Down LED Drivers

Monolithic Power Systems (MPS) MP4425A Step-Down LED Drivers are high-frequency, synchronous, rectified, and switch-mode white LED drivers with built-in power MOSFETs. These drivers offer a compact solution to achieve 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MP4425A LED drivers feature high-efficiency synchronous mode and Continuous Conduction Modulation (CCM) modes of operation. The current mode operation provides a fast transient response and eases loop stabilization. These drivers also offer full protection features such as Over-Current Protection (OCP) and Thermal Shutdown (TSD). The MP4425A LED drivers require a minimal number of readily available standard external components that are available in a space-saving QFN-13 (2.5mm x 3mm) package.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.