MP4423GQ-Z

Monolithic Power Systems (MPS)
946-MP4423GQ-Z
MP4423GQ-Z

Mfr.:

Description:
Switching Voltage Regulators High Efficiency 3A,36V max,Synchronous Step Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.083

Stock:
3.083 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,66 € 16,60 €
1,51 € 37,75 €
1,36 € 136,00 €
1,29 € 322,50 €
1,28 € 640,00 €
Full Reel (Order in multiples of 5000)
1,14 € 5.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,54 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP4423GQ-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators High Efficiency 3A,36V max,Synchronous Step Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-8
Buck
800 mV to 27 V
3 A
1 Output
4 V
30 V
500 uA
410 kHz
- 40 C
+ 125 C
MP4423
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 30 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.