MP4323GDE-Z

Monolithic Power Systems (MPS)
946-MP4323GDE-Z
MP4323GDE-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 3A, Low Quiescent Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.971
Expected 7/14/2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,26 € 12,60 €
1,14 € 28,50 €
1,02 € 102,00 €
0,963 € 240,75 €
0,929 € 464,50 €
0,903 € 903,00 €
Full Reel (Order in multiples of 5000)
0,838 € 4.190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,02 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP4323GDE-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 36V, 3A, Low Quiescent Current

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
800 mV to 34.2 V
3 A
1 Output
3 V
36 V
20 uA
350 kHz to 2.5 MHz
- 40 C
+ 125 C
MP4323
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP4323 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4323 Synchronous Step-Down Converters are frequency-configurable (350kHz to 2.5MHz), synchronous, step-down switching converters with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The MP4323 delivers up to 3A of highly efficient output current (IOUT) with peak current control mode. The MP4323 offers a 3.3V to 36V wide input voltage (VIN) range and 42V load dump tolerance to adapt to various step-down applications in automotive input environments. The 1μA shutdown current (ISD) enables the device to be used in battery-powered applications.