MP4321GDE-Z

Monolithic Power Systems (MPS)
946-MP4321GDE-Z
MP4321GDE-Z

Mfr.:

Description:
Switching Voltage Regulators 42V Load Dump Tolerant, 1A, Ultra-Compact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.196
Expected 10/16/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,826 € 206,50 €
0,794 € 397,00 €
0,789 € 789,00 €
0,741 € 1.852,50 €
Full Reel (Order in multiples of 5000)
0,725 € 3.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,81 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP4321GDE-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 42V Load Dump Tolerant, 1A, Ultra-Compact

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
800 mV to 32.4 V
1 A
1 Output
3.3 V
36 V
20 uA
2.2 MHz
- 40 C
+ 125 C
MP4321
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.3 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP4321 Configurable-Frequency Step-Down Converters

Monolithic Power Systems (MPS) MP4321 Configurable-Frequency Step-Down Converters are configurable-frequency (350kHz to 2.5MHz), synchronous devices with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The MP4321 achieves up to 1A of highly efficient output current (IOUT) with peak current control mode. The wide 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance of the converters allow a variety of step-down applications in automotive input environments. A 1μA shutdown current (ISD) enables the devices to be used in battery-powered applications.