MP4320GDE-P

Monolithic Power Systems (MPS)
946-MP4320GDE-P
MP4320GDE-P

Mfr.:

Description:
Switching Voltage Regulators 36V, 0.5A, Configurable-Frequency, Low IQ,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,29 € 12,90 €
1,17 € 29,25 €
1,05 € 105,00 €
0,989 € 247,25 €
Full Reel (Order in multiples of 500)
0,937 € 468,50 €
0,886 € 886,00 €
0,869 € 2.172,50 €
0,851 € 4.255,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-12
Buck
1 V to 5 V
500 mA
1 Output
20 uA
350 kHz to 1.8 MHz
- 40 C
+ 125 C
MP4320
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Load Regulation: Yes, Regulated
Operating Supply Current: 34 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP4320 Switching Voltage Regulators

Monolithic Power Systems (MPS) MP4320 Switching Voltage Regulators are 350kHz to 1.8MHz configurable-frequency, synchronous, step-down switching converters with integrated internal high-side and low-side power MOSFETs. These regulators operate at 3.3V to 36V input voltage (VIN) range and 42V load dump tolerance that meet step-down applications in automotive input environments. The MP4320 regulators provide up to 0.5A of highly efficient output current (IOUT) with peak current mode control. The open-drain Power Good (PG) signal indicates whether the output is within 94.5% to 105.5% of its nominal voltage. The MP4320 regulators are available in a QFN-12 2mm x 3mm package with wettable flanks. These regulators are ideal for USB chargers, aftermarket automotive applications, battery-powered systems, and general consumer applications.