MP4316AGRE-P

Monolithic Power Systems (MPS)
946-MP4316AGRE-P
MP4316AGRE-P

Mfr.:

Description:
Switching Voltage Regulators 45V, 6A, Low Iq Synchronous Step-Down Converter with Frequency Spread Spectrum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
498
Expected 8/3/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,67 € 3,67 €
2,78 € 27,80 €
2,55 € 63,75 €
2,31 € 231,00 €
2,19 € 547,50 €
Full Reel (Order in multiples of 500)
2,12 € 1.060,00 €
2,00 € 2.000,00 €
1,94 € 4.850,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck
6 A
1 Output
3.3 V
45 V
18 uA
350 kHz to 1 MHz
- 40 C
+ 125 C
MP4316A
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 3.3 V to 45 V
Operating Supply Current: 1.7 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MP4316A Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4316A Synchronous Step-Down Converters are versatile and efficient step-down switching converters. The MP4316A offers a range of features suitable for various applications. Thanks to its current mode control, the device can provide up to 6A output current with a fast loop response. Integrated internal high-side and low-side power MOSFETs further simplify the design process, while the wide 3.3V to 45V input voltage range makes it ideal for use in automotive input environments.