MP4248GQV-0000-Z

Monolithic Power Systems (MPS)
946-MP4248GQV-0000-Z
MP4248GQV-0000-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 140W, Buck-Boost with Integrated Low-Side MOSFETs, Supports High-Side Current Sense and I2C Interface

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 10/12/2026
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
2,37 € 23,70 €
2,17 € 54,25 €
1,94 € 194,00 €
1,83 € 457,50 €
1,80 € 900,00 €
1,70 € 1.700,00 €
1,65 € 4.125,00 €
Full Reel (Order in multiples of 5000)
1,64 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
QFN-20
Buck-Boost
1 V to 36 V
7 A
1 Output
3.6 V
36 V
775 uA
580 kHz
- 40 C
+ 125 C
MP4248
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Development Kit: EVKT-MP4248
Input Voltage: 3.6 V to 36 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP4248 Buck-Boost Converters

Monolithic Power Systems (MPS) MP4248 Buck-Boost Converters offer two integrated low-side MOSFETs (LS-FETs) and are ideal for USB power delivery (PD) applications. The MP4248 achieves up to 140W of peak output power at a specific input voltage (VIN) range with exceptional efficiency. The MP4248 works with external USB PD controllers through the I2C interface. The I2C interface and one-time programmable (OTP) memory supply flexibility for configurable features.