MP4247GQV-0000-Z

Monolithic Power Systems (MPS)
946-MP4247GQV0000Z
MP4247GQV-0000-Z

Mfr.:

Description:
Switching Voltage Regulators 36V, 100W, Buck-Boost Converter with Integrated Low-Side MOSFETs and I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.387

Stock:
2.387
Can Dispatch Immediately
On Order:
10.000
Expected 4/15/2027
Factory Lead Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,13 € 3,13 €
2,34 € 23,40 €
2,14 € 53,50 €
1,93 € 193,00 €
1,82 € 455,00 €
1,80 € 900,00 €
1,70 € 1.700,00 €
1,65 € 4.125,00 €
Full Reel (Order in multiples of 5000)
1,62 € 8.100,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-20
Buck-Boost
1 V to 24 V
5 A
1 Output
3.6 V
36 V
775 uA
280 kHz, 420 kHz, 600 kHz
- 40 C
+ 125 C
MP4247
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.