MP3921GU-Z

Monolithic Power Systems (MPS)
946-MP3921GU-Z
MP3921GU-Z

Mfr.:

Description:
Power Switch ICs - POE/LAN Single-Port, IEEE 802.3af/at PSE Controller for Power over Ethernet

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.259

Stock:
4.259 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €
1,74 € 17,40 €
1,59 € 39,75 €
1,43 € 143,00 €
1,35 € 337,50 €
1,32 € 660,00 €
1,26 € 1.260,00 €
1,22 € 3.050,00 €
Full Reel (Order in multiples of 5000)
1,19 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - POE/LAN
Power Sourcing Equipment - PSE
802.3af/at
17 mA
- 40 C
+ 125 C
SMD/SMT
QFN-32
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Current: 2 mA
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99