MP3910AGS-P

Monolithic Power Systems (MPS)
946-MP3910AGS-P
MP3910AGS-P

Mfr.:

Description:
Switching Controllers Peak Current Mode Boost PWM Controller with Programmable Frequency,Ext.SS,Light Load Operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,83 € 915,00 €
1,75 € 1.750,00 €
1,70 € 4.250,00 €
1,67 € 8.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,91 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3910AGS-Z
Monolithic Power Systems (MPS)
Switching Controllers Peak Current Mode Boost PWM Controller

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
Boost
1 Output
30 kHz to 400 kHz
95 %
2.5 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Brand: Monolithic Power Systems (MPS)
Isolation: Isolated, Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 9 V to 14 V
Product: Switching Controllers
Product Type: Switching Controllers
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.