MP3429GL-P

Monolithic Power Systems (MPS)
946-MP3429GL-P
MP3429GL-P

Mfr.:

Description:
Switching Voltage Regulators 16V 21A Synch Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-13
Boost
1 V to 16 V
21 A
1 Output
450 uA
600 kHz
- 40 C
+ 125 C
MP3429
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 800 mV to 13 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Type: Synchronous Boost Converter
Unit Weight: 1,430 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP3429 Switching Regulators

Monolithic Power Systems (MPS) MP3429 Switching Regulators are highly integrated boost converters with a 600kHz fixed frequency and wide input range in a QFN-13 (3mm x 4mm) package. These converters offer the selection of pulse-skip mode (PSM), forced continuous conduction mode (FCCM), and ultrasonic mode (USM) in light load conditions. The regulators adopt constant-off-time (COT) control topology to provide a fast transient response. The cycle-by-cycle current limit on the low-side MOSFET prevents current runaway, while the high-side MOSFET eliminates the need for an external Schottky diode. MPS MP3429 Switching Regulators are designed with overtemperature protection (OTP) and programmable input undervoltage lockout (UVLO) protection. Applications include notebooks, BLUETOOTH® speakers, portable point-of-sale (POS), and quick-charge power banks.

In Stock: 195

Stock:
195
Can Dispatch Immediately
On Order:
500
Expected 11/19/2026
Factory Lead Time:
64
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €
1,90 € 19,00 €
1,74 € 43,50 €
1,57 € 157,00 €
1,48 € 370,00 €
Full Reel (Order in multiples of 500)
1,35 € 675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,36 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3429GL-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 16V 21A Synch Boost Converter