MP3424GG-P

Monolithic Power Systems (MPS)
946-MP3424GG-P
MP3424GG-P

Mfr.:

Description:
Voltage Regulators - Switching Regulators Current Programmable , CC/CV Synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.355

Stock:
2.355 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,39 € 2,39 €
1,56 € 15,60 €
1,41 € 35,25 €
1,19 € 119,00 €
1,12 € 280,00 €
Full Reel (Order in multiples of 500)
0,972 € 486,00 €
0,83 € 830,00 €
0,757 € 1.892,50 €
0,74 € 3.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
QFN-14
Boost
3 V to 5.5 V
3.1 A
1 Output
2 V
5.5 V
320 uA
580 kHz
- 40 C
+ 125 C
MP3424
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 3.3 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Synchronous Step Up Converter
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99