MP3416GJ-Z

Monolithic Power Systems (MPS)
946-MP3416GJ-Z
MP3416GJ-Z

Mfr.:

Description:
Switching Voltage Regulators 1A,Low Quiescent Current, Step-up Converter with Output Disconnect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.313

Stock:
2.313 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,01 € 10,10 €
0,92 € 23,00 €
0,811 € 81,10 €
0,762 € 190,50 €
0,733 € 366,50 €
0,71 € 710,00 €
Full Reel (Order in multiples of 3000)
0,679 € 2.037,00 €
0,665 € 3.990,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Boost
1.8 V to 5.5 V
1.1 A
1 Output
9.5 uA
2 MHz
MP3416
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 860 mV to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 860 mV
Type: Step-Up Converter
Unit Weight: 47,683 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99